ATS2012-0DB-T05

Susumu
754-ATS2012-0DB-T05
ATS2012-0DB-T05

Mfr.:

Description:
Attenuators 0dB 100mW 0805 50Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,33 € 10,33 €
8,39 € 83,90 €
8,01 € 200,25 €
6,95 € 695,00 €
6,64 € 1.660,00 €
Full Reel (Order in multiples of 500)
6,05 € 3.025,00 €
5,30 € 5.300,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0805 (2012 metric)
0 dB
30 GHz
50 Ohms
1 Channel
1.4
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 100 mW
Product Type: Attenuators
Series: ATS
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548009099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8548009000
MXHTS:
8548909999
BRHTS:
85332190
ECCN:
EAR99

ATS2012 High Frequency Chip Attenuators

Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. Susumu ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.