ATS2012-02DB-FD-T05

Susumu
754-ATS201202DBFDT05
ATS2012-02DB-FD-T05

Mfr.:

Description:
Attenuators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 533

Stock:
533 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,96 € 3,96 €
3,42 € 34,20 €
3,24 € 81,00 €
2,98 € 298,00 €
2,83 € 707,50 €
Full Reel (Order in multiples of 500)
2,74 € 1.370,00 €
2,43 € 2.430,00 €
2,36 € 5.900,00 €
2,35 € 11.750,00 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0805 (2012 metric)
2 dB
55 GHz
50 Ohms
1 Channel
1.8
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Power Rating: 100 mW
Product Type: Attenuators
Series: ATS2012-FD
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Tolerance: 2.5 dB
Type: Chip Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ATS2012 High Frequency Chip Attenuators

Susumu ATS2012 High Frequency Chip Attenuators are thin film, surface-mounted attenuators in the miniature 2012 (metric) / 0805 (imperial) chip size. These devices feature a frequency range of DC to 30GHz, and offer an attenuation range of 0dB to 10dB. Susumu ATS2012 Attenuators are available with a broad range of circuit and pin arrangements, as well as an internal circuit option which is specially designed for 0dB to 10dB attenuation.