ATS1005-8DB-FD-T05

Susumu
754-ATS1005-8DBFDT05
ATS1005-8DB-FD-T05

Mfr.:

Description:
Attenuators High Frequency Chip Attenuator, 8dB, 50O, 32mW, 0402 size, DC to 50GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 309

Stock:
309 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
3,05 € 30,50 €
2,89 € 72,25 €
2,66 € 266,00 €
2,52 € 630,00 €
2,43 € 1.215,00 €
2,16 € 2.160,00 €
2,07 € 5.175,00 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
RoHS:  
0402 (1005 metric)
8 dB
50 GHz
50 Ohms
1 Channel
1.6
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Power Rating: 32 mW
Product Type: Attenuators
Series: ATS1005
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tolerance: 2 dB
Type: High Frequency Chip Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ATS1005 Series High-Frequency Chip Attenuators

Susumu ATS1005 Series High-Frequency Chip Attenuators are thin film, surface-mounted attenuators in the compact, industry-standard 1005 (0402) chip size. These devices feature a frequency range of DC to 50GHz and offer an attenuation range of 0dB to 10dB.