ATS1005-3DB-FD-T1

Susumu
754-ATS1005-3DBFDT1
ATS1005-3DB-FD-T1

Mfr.:

Description:
Attenuators High Frequency Chip Attenuator, 3dB, 50O, 32mW, 0402 size, DC to 50GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1.570,00 €
1,51 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Attenuators
0402 (1005 metric)
3 dB
50 GHz
50 Ohms
1 Channel
1.4, 1.6
Brand: Susumu
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Power Rating: 32 mW
Product Type: Attenuators
Series: ATS1005
Subcategory: Wireless & RF Integrated Circuits
Tolerance: 2 dB
Type: High Frequency Chip Attenuator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210010
ECCN:
EAR99

ATS1005 Series High-Frequency Chip Attenuators

Susumu ATS1005 Series High-Frequency Chip Attenuators are thin film, surface-mounted attenuators in the compact, industry-standard 1005 (0402) chip size. These devices feature a frequency range of DC to 50GHz and offer an attenuation range of 0dB to 10dB.