VN131CM-SM03-R

Superior Sensor
211-VN131CM-SM03-R
VN131CM-SM03-R

Mfr.:

Description:
Board Mount Pressure Sensors VN Series +/-60 to +/-130CM Ranges
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
12 Weeks Estimated factory production time.
Minimum: 256   Multiples: 256
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 256)
45,49 € 11.645,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
50,90 €
Min:
1

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.05 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
24 bit
- 20 C
+ 85 C
VN
Reel
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 256
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99

VN Pressure Sensors

Superior Sensor Technology VN Pressure Sensors are based on NimbleSense™ architecture and are designed for ventilator and high-flow oxygen devices. These pressure sensors use Multi-RangeTM technology to create a wide dynamic range, eliminating the need for fine-tuning or additional calibration. The VN pressure sensors combine an advanced piezoresistive sensing element with integrated amplification, Analog-to-Digital Converter (ADC), Digital Signal Processor (DSP) and a digital interface. Advanced digital processing enables new functionality that simplifies system development, increases ease of manufacturing and increases reliability. Typical applications include ventilators and high-flow oxygen devices.