ND100A-SM02-Q

Superior Sensor
211-ND100A-SM02-Q
ND100A-SM02-Q

Mfr.:

Description:
Board Mount Pressure Sensors ND Absolute Pressure Sensor 100 PSI-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 53 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 64)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,88 € 33,88 €
28,56 € 142,80 €
26,55 € 265,50 €
24,10 € 602,50 €
22,39 € 1.119,50 €
21,74 € 2.174,00 €
Full Reel (Order in multiples of 64)
22,39 € 1.432,96 €
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0.1 %
SMD/SMT
2.8 V to 3.5 V
SM02-11
- 20 C
+ 85 C
ND
Reel
Cut Tape
MouseReel
Brand: Superior Sensor
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ND Pressure Sensors

Superior Sensor Technology ND Pressure Sensors feature 16-bit resolution and operate at an output data rate of up to 444Hz. These sensors are categorised into differential low/middle-pressure sensors and absolute middle-pressure sensors. The ND differential sensors feature a 0.25psi in H2O (62.5Pa) to 5psi (345mBar) pressure range for low pressure and 0.5psi (34.5mbar) to 150psi (10.3bar) in the mid-pressure range, ±0.05% high accuracy of the selected range, and ±0.05% FSS long-term stability. The ND absolute sensors feature a 15psia (1034mbar) to 150psia (10.3bar) pressure range, ±0.1% high accuracy of the selected range, and ±0.1% FSS long-term stability. In addition, these sensors have a 50Hz/60Hz notch filter to minimise the impact of power noise spikes. The differential sensors are ideal for a wide variety of industrial applications such as air curtains, aeronautics, environmental chambers, eye surgery equipment, UAVs, and 3D printing. The absolute pressure sensors are used in applications where there is a need to measure air and gas pressures against absolute zero pressure.