ND005D-SM02-M

Superior Sensor
211-ND005D-SM02-M
ND005D-SM02-M

Mfr.:

Description:
Board Mount Pressure Sensors Differential Pressure Sensors Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 64   Multiples: 64
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,39 € 1.432,96 €
21,58 € 2.762,24 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
26,92 €
Min:
1

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.5 psi to 5 psi
0.05 %
Digital
SMD/SMT
I2C, SPI
3.3 V
Dual Barbless, Same Side
16 bit
SMD-11
- 20 C
+ 85 C
ND
Tray
Brand: Superior Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Port Size: 2.13 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 64
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Tradename: NimbleSense
Part # Aliases: ND005D-SM02-T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

ND Pressure Sensors

Superior Sensor Technology ND Pressure Sensors feature 16-bit resolution and operate at an output data rate of up to 444Hz. These sensors are categorised into differential low/middle-pressure sensors and absolute middle-pressure sensors. The ND differential sensors feature a 0.25psi in H2O (62.5Pa) to 5psi (345mBar) pressure range for low pressure and 0.5psi (34.5mbar) to 150psi (10.3bar) in the mid-pressure range, ±0.05% high accuracy of the selected range, and ±0.05% FSS long-term stability. The ND absolute sensors feature a 15psia (1034mbar) to 150psia (10.3bar) pressure range, ±0.1% high accuracy of the selected range, and ±0.1% FSS long-term stability. In addition, these sensors have a 50Hz/60Hz notch filter to minimise the impact of power noise spikes. The differential sensors are ideal for a wide variety of industrial applications such as air curtains, aeronautics, environmental chambers, eye surgery equipment, UAVs, and 3D printing. The absolute pressure sensors are used in applications where there is a need to measure air and gas pressures against absolute zero pressure.