HV110-SM02-M

Superior Sensor
211-HV110-SM02-M
HV110-SM02-M

Mfr.:

Description:
Board Mount Pressure Sensors 10 inWC, Single Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 512   Multiples: 512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,39 € 12.487,68 €
1.024 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
32,11 €
Min:
1

Similar Product

Superior Sensor HV110-SM02-R
Superior Sensor
Board Mount Pressure Sensors 10 inWC, Single Die

Product Attribute Attribute Value Select Attribute
Superior Sensor Technology
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0.5 in H2O to 10 in H2O
0.1 %
Digital
SMD/SMT
I2C, SPI
2.8 V to 3.5 V
Dual Barbless, Same Side
16 bit
SMD-11
- 20 C
+ 85 C
HV
Tray
Brand: Superior Sensor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Operating Supply Current: 3.5 mA
Output Voltage: 600 mV
Port Size: 2.13 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 512
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.8 V
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026202000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99