UF3A3-700

369-UF3A3700
UF3A3-700

Mfr.:

Description:
DC Fans Axial Fan, 10x10x3mm, 3VDC, 10.44"H2O, Vapo, IP55

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
10 mm
3 mm
10 mm
3 VDC
3.43 CFM (0.1 m3/min)
17000 RPM
Vapo
21 dBA
IP55
290 mW
Thermoplastic (TP)
Wire Leads - 2
Mighty Mini
Brand: Sunon
Current Type: DC
Pressure Type: 10.44 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D01001041F-00
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier reports a Product Change as of production January 2019. The product will now feature a Tunnel Cushion. This is a mechanical modification and performance should remain the same although there will be a dimensional change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0119-12

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.