SP102A-1123MBT.S.GN

Sunon
369-SP102A1123MBTSGN
SP102A-1123MBT.S.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x38mm, 115VAC, Medium Speed, Terminals, Low Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,08 € 23,08 €
20,57 € 205,70 €
17,03 € 425,75 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
115 VAC
84 CFM (2.4 m3/min)
Ball
43 dBA
2600 RPM
12.2 W
Aluminum
Quick Connect Terminal
SP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.21 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12011230G-00
Unit Weight: 460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99

Home Appliance Solutions

Sunon provides a wide portfolio of fans, blowers, and cooling modules for home appliance applications. These home appliance solutions utilize state-of-the-art equipment and feature innovative techniques designed to optimize cooling systems for the latest applications. Sunon fans for home appliances offer 11% more silent optimizing by airfoils and frames, 30% more energy-saving by using EC motors, and 50% lower vibration by magnetic pole optimization. These home appliance solutions are ideal for use with dishwashers, dryers, ovens, and refrigerators.