SP101AT-1122HSL.GN

Sunon
369-SP101AT1122HSLGN
SP101AT-1122HSL.GN

Mfr.:

Description:
AC Fans Axial Fan, 120x120x25mm, 115VAC, 64/78CFM, 0.13/0.16"H2O, Sleeve, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,95 € 18,95 €
16,86 € 168,60 €
15,63 € 390,75 €
15,34 € 613,60 €
14,49 € 1.738,80 €
14,08 € 3.942,40 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
115 VAC
78 CFM (2.2 m3/min)
Sleeve
46 dBA
2300 RPM
19 W
Aluminum
Wire Leads
SP
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: AC
Pressure Type: 0.16 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: A12003670G-00
Unit Weight: 329,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99