PFE0381BX-000U-S99

Sunon
369-PFE0381BX000US99
PFE0381BX-000U-S99

Mfr.:

Description:
DC Fans Axial Fan, 140x140x38mm, 12VDC, 297.9CFM, Ball, 4x Wire, Auto Restart, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,65 € 52,65 €
41,68 € 500,16 €
38,18 € 916,32 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
140 mm
38 mm
140 mm
12 VDC
297.9 CFM (8.4 m3/min)
6800 RPM
Ball
68.3 dBA
39.6 W
Auto Restart, Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
PFE
Brand: Sunon
Current Type: DC
Pressure Type: 2.05 in H2O
Product Type: DC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D14000570G-01
Unit Weight: 472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P Series High Power Cooling Fans

SUNON P Series High Power Cooling Fans offer cooling solutions that deliver high efficiency, high performance, and low vibration. These fans are constructed with stator materials that feature lower electrical conductivity, resulting in high efficiency, higher performance, and lower vibration. The Sunon P series offers standard 4-wire Pulse-Width Modulation (PWM) input and Tachometer output functions on select models. The PWM function regulates the voltage signal between duty cycles to control the fan's speed while providing feedback on the fan’s RPM. The SUNON P Series Fans are offered in a range of sizes from 40mm x 40mm x 28mm to 140mm x 140mm x 38mm. These Fans are ideal for 1U, 2U, 3U, and 4U applications, data storage and server rack systems, routers/switches, and power supplies.