PF97331B1-B00U-Q99

Sunon
369-PF97331B1B00UQ99
PF97331B1-B00U-Q99

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 97x97x33mm, 12VDC, Ball Bearing, 4x Wire, PWM, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,19 € 725,70 €
22,26 € 1.068,48 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
44.2 CFM
Ball
58 dBA
5400 RPM
19.2 W
95 mm
33 mm
97 mm
PF
Brand: Sunon
Pressure Type: 3.39 in H2O
Product Type: Blowers
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D09029050G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.