PF97331B1-B00U-HB9

Sunon
369-PF97331B1B00UHB9
PF97331B1-B00U-HB9

Mfr.:

Description:
Blowers & Centrifugal Fans Blower, 97x95x33mm, 12VDC, 44.2CFM, 3.39"H2O, 3x Wire, Auto Restart, PWM, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 240   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,56 € 5.894,40 €
24,18 € 6.963,84 €
528 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brushless Blower
DC
12 VDC
44.2 CFM (1.25 m3/min)
Ball
58 dBA
5400 RPM
19.2 W
97 mm
33 mm
95 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 3
PF
IP55
Auto Restart, PWM
Brand: Sunon
Pressure Type: 3.39 in H2O
Product Type: Blowers
Factory Pack Quantity: 48
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.