PF80801BX-000U-S9H

Sunon
369-PF80801BX000US9H
PF80801BX-000U-S9H

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x80mm, 12VDC, 4x Wire, Low Vibration, Auto Restart, Tach/PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,77 € 1.853,10 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
80 mm
80 mm
12 VDC
152 CFM (4.3 m3/min)
15600 RPM, 14100 RPM
Ball
80.4 dBA
81.6 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 5.44 in H2O
Product Type: DC Fans
Factory Pack Quantity: 18
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08065480G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.