PF80381B3-1000U-G9H

Sunon
369-PF80381B3100UG9H
PF80381B3-1000U-G9H

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x38mm, 12VDC, 74.5CFM, 3x Wire, Low Vibration, Tach

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 3/27/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,65 € 24,65 €
21,94 € 219,40 €
21,10 € 527,50 €
19,72 € 986,00 €
18,19 € 1.819,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
38 mm
80 mm
80 mm
12 VDC
74.5 CFM
5600 RPM
Ball
51.5 dBA
6.9 W
Thermoplastic (TP)
Wire Lead
PF
Brand: Sunon
Current Type: DC
Lead Length: 310 mm
Life: 70000 Hour
Pressure Type: 0.57 inH2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08107280G-00
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PF Series 80x38 DC Fans

Sunon PF Series 80x38 DC Fans offer dimensions of 80mm x 80mm x 38mm and are suitable for dispersing heat in tight spaces. These fans feature a 12VDC rated voltage, 575mA to 870mA power current range, a 10.44W maximum power consumption, and speeds of 5600 RPM or 6400 RPM. Sunon PF Series 80x38 DC Fans are ideal for rackmount servers, industrial control panels, welding machines, commercial refrigeration, and battery cabinets.