PF75301B2-1B00U-H99

Sunon
369-PF75301B21B0UH99
PF75301B2-1B00U-H99

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 75x75x30mm, 12VDC, Ball Bearing, 3x Lead Wires, Auto Restart, PWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,74 € 18,74 €
16,37 € 163,70 €
15,74 € 393,50 €
14,71 € 735,50 €
13,68 € 1.368,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
13.8 CFM
Ball
38.6 dBA
3000 RPM
1.71 W
75 mm
30 mm
75 mm
PF
Brand: Sunon
Pressure Type: 0.43 in H2O
Product Type: Blowers
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D07022580G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.