PF60761B1-000U-A99

Sunon
369-PF60761B1000UA99

PF60761B1-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 60x60x76mm, 12VDC, 58.7CFM, 2.54"H2O, Auto Restart, High Airflow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 40   Multiples: 40

Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
This Product Ships FREE

Pricing (BGN)

Qty. Unit Price
Ext. Price
85,04 лв. 3 401,60 лв.
83,54 лв. 10 024,80 лв.
83,38 лв. 23 346,40 лв.
520 Quote

Product Attribute Attribute Value
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
76 mm
60 mm
12 VDC
58.7 CFM (1.66 m3/min)
14600 RPM, 11700 RPM
Ball
62.8 dBA
19.2 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
High Airflow
Brand: Sunon
Current Type: DC
Pressure Type: 2.54 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06075590G-01
Unit Weight: 270 g