PF60561B1-000U-H9H

Sunon
369-PF60561B1000UH9H
PF60561B1-000U-H9H

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x56mm, 12VDC, Ball, 3x Wire, Low Vibration, Auto Restart, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 1.034,70 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
56 mm
60 mm
12 VDC
58.5 CFM (1.66 m3/min)
12300 RPM, 11500 RPM
Ball
67 dBA
16.8 W
PF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 2.35 in H2O
Product Type: DC Fans
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06075260G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99