PF60251BX-1000U-H99

Sunon
369-PF60251BX100UH99
PF60251BX-1000U-H99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 12VDC, Ball Bearing, 3x Lead Wires, Auto Restart, PWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,12 € 17,12 €
14,95 € 149,50 €
14,38 € 359,50 €
13,43 € 671,50 €
12,49 € 1.249,00 €
12,18 € 2.436,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25 mm
60 mm
6 V to 13.8 V
40 CFM
8300 RPM
Ball
46 dBA
3.24 W
Thermoplastic (TP)
Wire Leads - 3
PF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Length: 60 mm
Life: 70000 Hour
Product Type: DC Fans
Size: 60mm
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06112460G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99