PF38281B1-1000U-H9H

Sunon
369-PF38281B1100UH9H
PF38281B1-1000U-H9H

Mfr.:

Description:
DC Fans DC Axial Fan, 38x38x28mm, 12VDC, Ball, 3x Wire, Low Vibration, Auto Restart, PWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,64 € 18,64 €
16,28 € 162,80 €
15,66 € 391,50 €
14,63 € 731,50 €
13,55 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
28 mm
38 mm
12 VDC
18.1 CFM
16000 RPM
Ball
51.8 dBA
3.78 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 1.42 in H2O
Product Type: DC Fans
Factory Pack Quantity: 168
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D03049770G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.