PF36281BX-000U-S99

Sunon
369-PF36281BX000US99
PF36281BX-000U-S99

Mfr.:

Description:
DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Ball, 4x Lead Wires, Auto Restart, Tach/PWM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,85 € 17,85 €
15,58 € 155,80 €
14,99 € 374,75 €
14,00 € 700,00 €
13,02 € 1.302,00 €
12,69 € 2.398,41 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
36 mm
28 mm
36 mm
12 VDC
22.8 CFM (0.65 m3/min)
23000 RPM
Ball
61.9 dBA
9.6 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 2.55 in H2O
Product Type: DC Fans
Factory Pack Quantity: 189
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D03030940G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.