PF36281B1-000U-G99

Sunon
369-PF36281B1000UG99
PF36281B1-000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 36x36x28mm, 12VDC, Ball, 3x Lead Wires, Auto Restart, Tach

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
15,39 € 153,90 €
14,80 € 370,00 €
13,83 € 691,50 €
12,86 € 1.286,00 €
12,53 € 2.368,17 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
36 mm
28 mm
36 mm
12 VDC
18.1 CFM (0.51 m3/min)
18400 RPM
Ball
55.7 dBA
5.4 W
PF
Brand: Sunon
Current Type: DC
Pressure Type: 1.62 in H2O
Product Type: DC Fans
Factory Pack Quantity: 189
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D03031020G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.