PB-12

Sunon
369-PB12
PB-12

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 120mm, Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1033 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,47 € 14,70 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
120 mm x 7 mm
120 mm
120 mm
PB
Brand: Sunon
For Use With: 120 mm
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414909090
USHTS:
8414901080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.