MF80251V1-1000U-A99

Sunon
369-MF80251V11UA99
MF80251V1-1000U-A99

Mfr.:

Description:
DC Fans DC Axial Fan, 80x80x25mm, 12VDC, 0.18"H2O, Vapo, 2xWire/Housing, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 599

Stock:
599
Can Dispatch Immediately
On Order:
1.240
Expected 4/13/2026
1.565
Expected 6/30/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
41 CFM (1.16 m3/min)
3200 RPM
Vapo
33 dBA
1.44 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MF
Brand: Sunon
Current Type: DC
Frame Dimensions - mm: 80 mm x 80 mm x 25 mm
Height - mm: 80 mm
Life: 70000 Hour
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Size: 80 mm x 80 mm x 25 mm
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Width - mm: 80 mm
Part # Aliases: D08062780G-01 D08093040G-00
Unit Weight: 75,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.