MF30060V1-1000U-G99

Sunon
369-F30060V11000UG99
MF30060V1-1000U-G99

Mfr.:

Description:
DC Fans Axial Fan, 30x30x6mm, 5VDC, 4.9CFM, 0.17"H2O, Vapo, 3x Wire, Auto Restart, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
7,21 € 72,10 €
6,72 € 168,00 €
6,37 € 318,50 €
6,21 € 621,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
30 mm
6 mm
30 mm
5 VDC
4.9 CFM (0.14 m3/min)
9100 RPM
Vapo
23.6 dBA
560 mW
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
MF
Brand: Sunon
Current Type: DC
Pressure Type: 0.17 in H2O
Product Type: DC Fans
Factory Pack Quantity: 250
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D03037380G-00
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.