MF25150V2-1000U-Q99

Sunon
369-MF25150V2100UQ99
MF25150V2-1000U-Q99

Mfr.:

Description:
DC Fans DC Axial Fan, 25x25x15mm, 5VDC, Vapo, 4x Wire, PWM, Lock Sensor, MagLev Motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,61 € 10,61 €
9,62 € 96,20 €
9,05 € 226,25 €
8,70 € 435,00 €
8,02 € 802,00 €
7,37 € 2.579,50 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
25 mm
15 mm
25 mm
5 VDC
2.2 CFM (0.06 m3/min)
6800 RPM
Vapo
11.3 dBA
230 mW
MF
Brand: Sunon
Current Type: DC
Pressure Type: 0.11 in H2O
Product Type: DC Fans
Factory Pack Quantity: 350
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D02028320G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.