MF20080V2-1000U-G99

Sunon
369-MF20080V2100UG99
MF20080V2-1000U-G99

Mfr.:

Description:
DC Fans Axial Fan, 20x20x8mm, 5VDC, 1.3CFM, 0.15"H2O, Vapo, 3x Wire, Auto Restart, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
35
Expected 8/24/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,59 € 9,59 €
8,54 € 85,40 €
8,32 € 208,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
20 mm
8 mm
20 mm
5 VDC
1.3 CFM (0.04 m3/min)
12000 RPM
Vapo
21 dBA
340 mW
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
MF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 0.15 in H2O
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D02027470G-00
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99