MF20060V2-1000U-G99

Sunon
369-MF20060V2100UG99
MF20060V2-1000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 20x20x6mm, 5VDC, Vapo, 3x Lead Wires, Auto Restart, Tach

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 10,13 €
9,18 € 91,80 €
8,63 € 215,75 €
8,31 € 415,50 €
7,65 € 765,00 €
7,03 € 2.812,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
6 mm
20 mm
5 VDC
Vapo
Wire Leads - 3
MF
Brand: Sunon
Current Type: DC
Length: 20 mm
Product Type: DC Fans
Size: 20mm
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D02033940G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.