MF17080V2-1000U-F99

Sunon
369-MF17080V2100UF99
MF17080V2-1000U-F99

Mfr.:

Description:
DC Fans DC Axial Fan, 17x17x8mm, 5VDC, Vapo, 3x Wire, Auto Restart, Lock Sensor, MagLev

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,32 € 12,32 €
11,26 € 112,60 €
10,59 € 264,75 €
10,18 € 509,00 €
9,39 € 939,00 €
9,38 € 2.345,00 €
8,62 € 4.310,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
17 mm
8 mm
17 mm
5 VDC
0.7 CFM (0.02 m3/min)
16500 RPM
Vapo
14.2 dBA
330 mW
MF
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: DC
Pressure Type: 0.17 in H2O
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D01003150G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99