ME80201V1-000U-G99

369-ME80201V1000UG99
ME80201V1-000U-G99

Mfr.:

Description:
DC Fans Axial Fan, 80x80x20mm, 12VDC, 36CFM, 0.18"H2O, Vapo, 3x Wire, Auto Restart, Tach

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
20 mm
80 mm
12 VDC
36 CFM (1.02 m3/min)
3300 RPM
Vapo
38 dBA
1.56 W
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
ME
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Lead Length: 300 mm
Length: 80 mm
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 66 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99