MB60201V3-000U-A99

369-MB60201V3000UA99
MB60201V3-000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 60x60x20mm, 12VDC, 16.5CFM, 0.1"H2O, Vapo, Wire, Auto Restart

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Sunon MF60201V3-1000U-A99
Sunon
DC Fans Axial Fan, 60x60x20mm, 12VDC, 16.5CFM, 0.1"H2O, Vapo, Wire, Auto Restart

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
16.5 CFM (0.47 m3/min)
3000 RPM
Vapo
23 dBA
600 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
MB
Brand: Sunon
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Unit Weight: 50,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.