LM310-003A99DN

369-LM310003A99DN
LM310-003A99DN

Mfr.:

Description:
LED Heat Sinks & Thermal Substrates LED Fansink, Cooling Module, 121x92.3x66mm, 12VDC, 0.34W, 17.8dBA, 2200RPM, Vapo

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: LED Heat Sinks & Thermal Substrates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Mount
Aluminum Alloy
0.33 C/W
121 mm
Fansink
Brand: Sunon
Length: 121 mm
Product: Fansinks
Product Type: LED Heat Sinks
Series: LM
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Width: 92.3 mm
Unit Weight: 352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.