GF80382BX-1000U-FEP

Sunon
369-GF80382BX100UFEP
GF80382BX-1000U-FEP

Mfr.:

Description:
DC Fans Axial Fan, 80x80x38mm, 24VDC, 3x Wire, Auto Restart/Lock Sensor/Soft Start, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,99 € 659,70 €
21,08 € 1.264,80 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
38 mm
80 mm
24 VDC
Ball
IP68
Wire Leads - 3
GF
Brand: Sunon
Current Type: DC
Length: 80 mm
Product Type: DC Fans
Size: 80mm
Factory Pack Quantity: 30
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08096080G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.