GF60252BX-1000U-FEP

Sunon
369-GF60252BX100UFEP
GF60252BX-1000U-FEP

Mfr.:

Description:
DC Fans Axial Fan, 60x60x25mm, 24VDC, 3x Wire, Auto Restart/Lock Sensor/Soft Start, IP68

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
18,95 € 189,50 €
18,24 € 456,00 €
17,04 € 852,00 €
15,44 € 1.389,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
54.8 CFM
12900 RPM
Ball
55.4 dBA
13.08 W
GF
Brand: Sunon
Current Type: DC
Pressure Type: 1.44 in H2O
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06108580G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.