GF60252B1-1000U-ADP

Sunon
369-GF60252B1100UADP
GF60252B1-1000U-ADP

Mfr.:

Description:
DC Fans Axial Fan, 60x60x25mm, 24VDC, Ball, Auto Restart, GR487/Salt Fog, D06109420G-00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,13 € 25,13 €
21,03 € 210,30 €
19,93 € 498,25 €
19,58 € 979,00 €
18,63 € 1.676,70 €
18,62 € 5.027,40 €
18,61 € 10.049,40 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
48.4 CFM
11500 RPM
Ball
53.2 dBA
GR-487, Salt Fog
9.72 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
GF
Brand: Sunon
Current Type: DC
Life: 70,000 Hour
Pressure Type: 1.21 in H2O
Product Type: DC Fans
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D06109420G-00
Unit Weight: 84 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.