GF40282BX-1000U-SDP

Sunon
369-GF40282BX100USDP
GF40282BX-1000U-SDP

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 24VDC, Auto Restart/Tach/PWM, Soft Start, GR487/Salt Fog

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,05 € 18,05 €
15,76 € 157,60 €
15,16 € 379,00 €
14,16 € 708,00 €
12,83 € 1.283,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
23.9 CFM
17600 RPM
Ball
58.5 dBA
GR487
9.6 W
GF
Brand: Sunon
Current Type: DC
Pressure Type: 2.01 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04176650G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.