GF40282B3-1000U-QDP

Sunon
369-GF40282B3100UQDP
GF40282B3-1000U-QDP

Mfr.:

Description:
DC Fans Axial Fan, 40x40x28mm, 24VDC, 4xWire, Lock Sensor/PWM/Soft Start, GR487/Salt Fog

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,16 € 18,16 €
15,85 € 158,50 €
15,26 € 381,50 €
14,25 € 712,50 €
12,91 € 1.291,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
28 mm
40 mm
12 VDC
14.1 CFM
10500 RPM
Ball
45 dBA
GR487
2.81 W
GF
Brand: Sunon
Current Type: DC
Pressure Type: 0.71 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04177200G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.