GE80252B1-000U-AE9

Sunon
369-GE80252B1000UAE9
GE80252B1-000U-AE9

Mfr.:

Description:
DC Fans Axial Fan, 80x80x25mm, 24VDC, 60CFM, 0.41"H2O, Ball, Wire, Auto Restart, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
30
Expected 5/18/2026
30
Expected 7/14/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,22 € 50,22 €
39,73 € 397,30 €
37,04 € 926,00 €
36,64 € 1.832,00 €
36,63 € 3.663,00 €
36,27 € 9.067,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
60 CFM (1.7 m3/min)
4800 RPM
Ball
47.5 dBA
IP68
4.8 W
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
GE
Brand: Sunon
Current Type: DC
Pressure Type: 0.41 in H2O
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D08056030G-01
Unit Weight: 104,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

IP-Rated Fans & Blowers

Sunon IP-Rated Fans and Blowers are designed to be used in outdoor applications, with protection from dust, dirt, direct water exposure, and other non-corrosive material. With ingress ratings up to IP68, the potential applications for the IP fans include outdoor security cameras, control equipment, medical equipment, emergency vehicles, field and ground support equipment, and indoor/outdoor cooling applications where dirt, grime, and high humidity extremes exist. Sunon IP-Rated Fans and Blowers are manufactured in compliance with RoHS-compliant, halogen-free materials, and processes to meet global expectations for environmental responsibility.