FG-5

Sunon
369-FG5
FG-5

Mfr.:

Description:
Fan Accessories Fan Finger Guard, 50mm, Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
1.160
Expected 10/30/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1179 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,10 € 11,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
40 mm x 5 mm
50 mm
50 mm
FG
Brand: Sunon
For Use With: 50 mm Fan
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: FG-05
Unit Weight: 7,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414900090
CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
MXHTS:
8414901099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.