EF92251B3-1000U-A99

Sunon
369-EF92251B31UA99
EF92251B3-1000U-A99

Mfr.:

Description:
DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Ball, Lead Wires, Auto Restart, 2017Q3-MP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,73 € 9,73 €
8,02 € 80,20 €
7,34 € 183,50 €
6,76 € 378,56 €
6,38 € 714,56 €
6,33 € 1.772,40 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
39.5 CFM (1.12 m3/min)
2400 RPM
Ball
28 dBA
750 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.12 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D09051370G-00
Unit Weight: 92 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.