EF60252S1-1000U-G99

Sunon
369-EF60252S1100UG99
EF60252S1-1000U-G99

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Sleeve, 3x Wire, Auto Restart/Tach, MagLev

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,73 € 57,30 €
5,56 € 139,00 €
5,23 € 261,50 €
4,44 € 444,00 €
4,39 € 1.097,50 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
24 VDC
23.5 CFM (0.67 m3/min)
4500 RPM
Sleeve
27 dBA
1.2 W
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.21 in H2O
Product Type: DC Fans
Factory Pack Quantity: 160
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D06086890G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.