EF50151BX-1B00U-F99

Sunon
369-EF50151BX1B0UF99
EF50151BX-1B00U-F99

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 50x50x15mm, 12VDC, Ball, 3x Wire, Auto Restart, Locked Rotor Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 8/20/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
15,66 € 156,60 €
15,07 € 376,75 €
14,08 € 704,00 €
12,75 € 1.275,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
5.4 CFM (0.15 m3/min)
Ball
45.8 dBA
6200 RPM
1.8 W
50 mm
15 mm
50 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EF
Auto Restart
Brand: Sunon
Pressure Type: 0.97 in H2O
Product Type: Blowers
Factory Pack Quantity: 156
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D05060860G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99