EF50151B1-1B00U-F99

Sunon
369-EF50151B11B0UF99
EF50151B1-1B00U-F99

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 50x50x15mm, 12VDC, Ball, 3x Wire, Auto Restart, Locked Rotor Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
15,66 € 156,60 €
15,07 € 376,75 €
14,08 € 704,00 €
13,09 € 1.309,00 €
12,99 € 3.247,50 €
12,97 € 6.069,96 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Blower
DC
12 VDC
4.5 CFM (0.13 m3/min)
Ball
41 dBA
5200 RPM
1.28 W
50 mm
15 mm
50 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EF
Auto Restart
Brand: Sunon
Pressure Type: 0.67 in H2O
Product Type: Blowers
Factory Pack Quantity: 156
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D05060920G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.