EF40201B2-1000U-F99

Sunon
369-EF40201B2100UF99
EF40201B2-1000U-F99

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x20mm, 12VDC, Ball, 3x Wire, Auto Restart, Lock Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,13 € 10,13 €
9,18 € 91,80 €
8,63 € 215,75 €
8,31 € 415,50 €
7,27 € 727,00 €
7,25 € 2.175,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
20 mm
40 mm
12 VDC
7.7 CFM
6200 RPM
Ball
21.3 dBA
480 mW
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 150
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04158950G-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.