EEC0382B1-000U-F99

Sunon
369-EEC0382B1000UF99
EEC0382B1-000U-F99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x38mm, 24VDC, 0.36"H2O, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,78 € 17,78 €
14,97 € 149,70 €
14,96 € 374,00 €
13,49 € 539,60 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
24 VDC
138 CFM (3.9 m3/min)
3100 RPM
Ball
48 dBA
9.2 W
Auto Restart, Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EEC
Brand: Sunon
Current Type: DC
Life: 70,000 Hour
Pressure Type: 0.36 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016510G-01
Unit Weight: 214,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.