EEC0252B3-000U-F99

Sunon
369-EEC0252B3000UF99
EEC0252B3-000U-F99

Mfr.:

Description:
DC Fans DC Axial Fan, 120x120x25mm, 24VDC, Ball, 3x Wire, Auto Restart, Lock Sensor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,94 € 17,94 €
15,66 € 156,60 €
15,07 € 376,75 €
14,07 € 562,80 €
13,08 € 1.569,60 €
12,99 € 3.637,20 €
12,97 € 6.744,40 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
24 VDC
75 CFM (2.1 m3/min)
2200 RPM
Ball
34 dBA
2 W
EE
Brand: Sunon
Current Type: DC
Pressure Type: 0.16 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016770G-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.