EEC0252B1-000U-G99

Sunon
369-EEC0252B1000UG99
EEC0252B1-000U-G99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 24VDC, 108.2CFM, 0.28"H2O, 3x Wire, Auto Restart, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
64
Expected 10/6/2026
88
Expected 11/20/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,14 € 15,14 €
12,64 € 126,40 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
24 VDC
108.2 CFM (3.1 m3/min)
3100 RPM
Ball
44.5 dBA
5 W
Auto Restart, Tachometer
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EEC
Brand: Sunon
Current Type: DC
Pressure Type: 0.28 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016700G-01
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.