EEC0251B2-000U-F99

Sunon
369-EEC0251B2000UF99
EEC0251B2-000U-F99

Mfr.:

Description:
DC Fans Axial Fan, 120x120x25mm, 12VDC, 0.22"H2O, 3x Wire, Auto Restart, Lock Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,73 € 16,73 €
14,60 € 146,00 €
14,05 € 351,25 €
11,98 € 479,20 €
11,94 € 1.432,80 €
11,90 € 3.332,00 €

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
25 mm
120 mm
12 VDC
93 CFM (2.6 m3/min)
2700 RPM
Ball
40.5 dBA
3.4 W
Auto Restart, Locked Rotor Sensor
Polybutylene Terephthalate (PBT)
Wire Leads - 3
EEC
Brand: Sunon
Current Type: DC
Pressure Type: 0.22 in H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D12016990G-01
Unit Weight: 157 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.