EE60201S1-1000U-999

Sunon
369-EE60201S11U999
EE60201S1-1000U-999

Mfr.:

Description:
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, Sleeve, Lead Wires, MagLev Motor, 201706-MP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
5,35 € 53,50 €
5,20 € 130,00 €
4,89 € 244,50 €
4,09 € 409,00 €
3,98 € 796,00 €

Possible Replacement

Sunon MF60201V1-1000U-A99
Sunon
DC Fans Axial Fan, 60x60x20mm, 12VDC, 23CFM, 0.21"H2O, Vapo, Wire, Auto Restart

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
22.6 CFM (0.64 m3/min)
4700 RPM
Sleeve
32.5 dBA
1.38 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EE
Brand: Sunon
Current Type: DC
Pressure Type: 0.18 in H2O
Product Type: DC Fans
Factory Pack Quantity: 200
Subcategory: Fans, Blowers & Accessories
Tradename: MagLev
Part # Aliases: D06084860G-00
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.